
TMJK9094A9NL | |
|---|---|
DigiKey Part Number | 931-TMJK9094A9NL-ND |
Manufacturer | |
Manufacturer Product Number | TMJK9094A9NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 5G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.50mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,267.33000 | ₹1,267.33 |
| 10 | ₹1,077.32300 | ₹10,773.23 |
| 25 | ₹1,009.87520 | ₹25,246.88 |
| 60 | ₹949.36350 | ₹56,961.81 |
| 120 | ₹904.05950 | ₹1,08,487.14 |
| 300 | ₹847.50183 | ₹2,54,250.55 |
| 540 | ₹813.11170 | ₹4,39,080.32 |
| 1,020 | ₹777.47912 | ₹7,93,028.70 |