MFR Recommended

WCM.10.005QQ111 | |
|---|---|
DigiKey Part Number | 931-WCM.10.005QQ111-ND |
Manufacturer | |
Manufacturer Product Number | WCM.10.005QQ111 |
Description | 5.8GHZ 3DBI SMA(M) CONNECTOR MOU |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 5.15GHz ~ 5.85GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB, -15dB | |
Gain | 3.8dBi, 3.2dBi | |
Features | Cable - 50mm | |
Termination | RP-SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 0.669" (17.00mm) | |
Applications | General Purpose | |
Base Product Number |
