



101031025111 | |
|---|---|
DigiKey Part Number | 101031025111-ND |
Manufacturer | |
Manufacturer Product Number | 101031025111 |
Description | CP10-31-08-L1-EP-W4.5 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 5.3W @ 25°C 2.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 12.30mm L x 12.30mm W | |
Qmax @ Th | 5.3W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.99mm | |
Number of Stages | 1 | |
Current - Max | 2.5 A | |
Voltage - Max | 3.8 V | |
Resistance | 1.29 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy |