Image for 387006822 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387006822

DigiKey Part Number
1487-387006822-ND
Manufacturer
Manufacturer Product Number
387006822
Description
POWER CORD BLACK CEE 7/7
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IEC 884/CEE7-VII To IEC 320-C19
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 884/CEE7-VII
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
-
Wire Gauge
16 AWG
Shielding
-
Length
6.56' (2.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
-
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,243.69000₹4,243.69