430745-515 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 0
Unit Price: ₹5,039.03333
Datasheet
Thermal Wizard for Device Cooling Applications
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications
Thermal Wizard for Air Cooling Applications

430745-515

DigiKey Part Number
430745-515-ND
Manufacturer
Manufacturer Product Number
430745-515
Description
UT8-12-F2-2525-TA-EP-W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 69.0W @ 25°C 7.9 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 26.92mm L x 24.56mm W
Qmax @ Th
69.0W @ 25°C
Delta Tmax @ Th
69°C @ 25°C
Height
1.96mm
Number of Stages
1
Current - Max
7.9 A
Voltage - Max
14.4 V
Resistance
1.68 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Epoxy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes