

43700000051000 | |
---|---|
DigiKey Part Number | 1487-1134-ND |
Manufacturer | |
Manufacturer Product Number | 43700000051000 |
Description | THERMOELECT ASSY AIR-AIR 193W |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 193 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 193 W | |
Current | 5.6 A | |
Voltage | 48 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -40°C ~ 55°C | |
Weight | 15 lbs (6.8 kg) | |
Dimensions - Overall | 400mm L x 153mm W x 183mm H |