TEC (Thermoelectric Cooler) 72.7W @ 25°C 8.5 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 72.7W @ 25°C 8.5 A 80°C
71020-501
Thermal Wizard for Device Cooling Applications

71020-501

DigiKey Part Number
1487-1136-ND
Manufacturer
Manufacturer Product Number
71020-501
Description
PELTIER SH14,125,045,L1,RT,W4.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 72.7W @ 25°C 8.5 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 39.88mm L x 39.88mm W
Qmax @ Th
72.7W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.33mm
Number of Stages
1
Current - Max
8.5 A
Voltage - Max
14.1 V
Resistance
1.53 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,895.17000₹3,895.17
5₹3,659.60000₹18,298.00
12₹3,537.41833₹42,449.02
36₹3,389.89972₹1,22,036.39
60₹3,323.43217₹1,99,405.93
108₹3,248.59343₹3,50,848.09
Manufacturers Standard Package