
MKS2 4700/630/10 LS5 | |
|---|---|
DigiKey Part Number | 4499-MKS24700/630/10LS5-ND |
Manufacturer | |
Manufacturer Product Number | MKS2 4700/630/10 LS5 |
Description | MKS2 4700/630/10 LS5 ROHS 3.5X8. |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material |