BCS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS2015G1

DigiKey Part Number
445-2589-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCS2015G1
Description
SENSOR PHOTODIODE 580NM 0806
Customer Reference
Detailed Description
Photodiode 580nm 0806 (2015 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Wavelength
580nm
Color - Enhanced
-
Spectral Range
350nm ~ 750nm
Diode Type
-
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Dark (Typ)
10nA
Active Area
1.5mm²
Viewing Angle
-
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
0806 (2015 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.