C0603C0G1E160J030BG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 19,822
Unit Price: ₹22.36000
Datasheet

Direct


Murata Electronics
In Stock: 15,365
Unit Price: ₹9.32000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 26,677
Unit Price: ₹47.52000
Datasheet

Upgrade


KEMET
In Stock: 55,679
Unit Price: ₹37.27000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹7.13097
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: ₹16.48883
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 1,445
Unit Price: ₹78.28000
Datasheet
16 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C0G1E160J030BG

DigiKey Part Number
445-7070-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C0G1E160J030BG
Description
CAP CER 16PF 25V C0G 0201
Customer Reference
Detailed Description
16 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E160J030BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes