C1005C0G1E561J is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 27,053
Unit Price: ₹13.05000
Datasheet

Direct


Murata Electronics
In Stock: 37,276
Unit Price: ₹10.25000
Datasheet

Upgrade


KEMET
In Stock: 12,135
Unit Price: ₹89.46000
Datasheet

Upgrade


KEMET
In Stock: 190
Unit Price: ₹42.87000
Datasheet

Upgrade


KEMET
In Stock: 46,762
Unit Price: ₹37.27000
Datasheet

Upgrade


YAGEO
In Stock: 24,913
Unit Price: ₹10.25000
Datasheet

Upgrade


Murata Electronics
In Stock: 2,989
Unit Price: ₹9.32000
Datasheet

Upgrade


Murata Electronics
In Stock: 8,75,937
Unit Price: ₹9.32000
Datasheet

Upgrade


Murata Electronics
In Stock: 1,32,632
Unit Price: ₹9.32000
Datasheet

Similar


KYOCERA AVX
In Stock: 27,961
Unit Price: ₹9.32000
Datasheet

Similar


KYOCERA AVX
In Stock: 9,902
Unit Price: ₹28.89000
Datasheet

Similar


KEMET
In Stock: 18,780
Unit Price: ₹22.36000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹9.63487
Datasheet

Similar


YAGEO
In Stock: 15,791
Unit Price: ₹9.32000
Datasheet
560 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G1E561J

DigiKey Part Number
445-2652-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005C0G1E561J
Description
CAP CER 560PF 25V C0G 0402
Customer Reference
Detailed Description
560 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1E561J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes