0.22 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B1X7R1V224K050EC

DigiKey Part Number
445-CGA2B1X7R1V224K050ECTR-ND - Tape & Reel (TR)
445-CGA2B1X7R1V224K050ECCT-ND - Cut Tape (CT)
445-CGA2B1X7R1V224K050ECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B1X7R1V224K050EC
Description
AUTOMOTIVE GRADE,0402,X7R,35V,0.
Customer Reference
Detailed Description
0.22 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89,819
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹8.29400₹82.94
50₹5.85200₹292.60
100₹5.10660₹510.66
500₹3.84858₹1,924.29
1,000₹3.46093₹3,460.93
2,500₹3.05240₹7,631.00
5,000₹2.80676₹14,033.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹2.30850₹1,15,425.00
Manufacturers Standard Package