C1005X6S1E104M050BB is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 18,730
Unit Price: ₹8.87000
Datasheet

Upgrade


TDK Corporation
In Stock: 22,564
Unit Price: ₹8.87000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,44,102
Unit Price: ₹8.87000
Datasheet

Upgrade


TDK Corporation
In Stock: 10,15,249
Unit Price: ₹8.87000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,01,310
Unit Price: ₹8.87000
Datasheet

Upgrade


TDK Corporation
In Stock: 50,62,913
Unit Price: ₹8.87000
Datasheet

Upgrade


TDK Corporation
In Stock: 3,63,042
Unit Price: ₹8.87000
Datasheet

Upgrade


TDK Corporation
In Stock: 54,394
Unit Price: ₹8.87000
Datasheet

Upgrade


TDK Corporation
In Stock: 53,610
Unit Price: ₹8.87000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X6S1E104M050BB

DigiKey Part Number
445-7361-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005X6S1E104M050BB
Description
CAP CER 0.1UF 25V X6S 0402
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1E104M050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes