
C1005X7R1E104K050EB | |
|---|---|
DigiKey Part Number | 445-C1005X7R1E104K050EBTR-ND - Tape & Reel (TR) 445-C1005X7R1E104K050EBCT-ND - Cut Tape (CT) 445-C1005X7R1E104K050EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1E104K050EB |
Description | COMMERCIAL GRADE,0402,X7R,25V,0. |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.19300 | ₹41.93 |
| 50 | ₹2.88880 | ₹144.44 |
| 100 | ₹2.48810 | ₹248.81 |
| 500 | ₹1.80594 | ₹902.97 |
| 1,000 | ₹1.59628 | ₹1,596.28 |
| 2,500 | ₹1.37692 | ₹3,442.30 |
| 5,000 | ₹1.24496 | ₹6,224.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.97225 | ₹48,612.50 |