
C1608C0G1H392K080AA | |
---|---|
DigiKey Part Number | 445-C1608C0G1H392K080AATR-ND - Tape & Reel (TR) 445-C1608C0G1H392K080AACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H392K080AA |
Description | CAP CER 3900PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H392K080AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹17.75000 | ₹17.75 |
10 | ₹10.73800 | ₹107.38 |
100 | ₹6.98380 | ₹698.38 |
1,000 | ₹4.94371 | ₹4,943.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹4.16324 | ₹16,652.96 |