C1608C0G2A682K080AC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK Corporation
In Stock: 7,967
Unit Price: ₹17.75000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G2A682K080AC

DigiKey Part Number
445-172662-2-ND - Tape & Reel (TR)
445-172662-1-ND - Cut Tape (CT)
445-172662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A682K080AC
Description
CAP CER 6800PF 100V C0G 0603
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A682K080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.75000₹17.75
10₹10.02800₹100.28
50₹7.17020₹358.51
100₹6.29170₹629.17
500₹4.80084₹2,400.42
1,000₹4.34382₹4,343.82
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.73107₹14,924.28
Manufacturers Standard Package