C1608CH1H121J080AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 4,770
Unit Price: ₹0.18000
Datasheet

Direct


Murata Electronics
In Stock: 32,360
Unit Price: ₹0.26000
Datasheet

Upgrade


KEMET
In Stock: 495
Unit Price: ₹2.05000
Datasheet

Upgrade


KEMET
In Stock: 74,208
Unit Price: ₹1.85000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹0.34238
Datasheet

Upgrade


KEMET
In Stock: 5,816
Unit Price: ₹1.13000
Datasheet

Upgrade


KEMET
In Stock: 2,095
Unit Price: ₹0.51000
Datasheet

Upgrade


KEMET
In Stock: 54,629
Unit Price: ₹0.18000
Datasheet
120 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608CH1H121J080AA

DigiKey Part Number
445-11051-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608CH1H121J080AA
Description
CAP CER 120PF 50V CH 0603
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608CH1H121J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes