0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X6S1V105M080AB

DigiKey Part Number
445-7431-2-ND - Tape & Reel (TR)
445-7431-1-ND - Cut Tape (CT)
445-7431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1V105M080AB
Description
CAP CER 1UF 35V X6S 0603
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1V105M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,145
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.52000₹19.52
10₹11.44700₹114.47
50₹8.18180₹409.09
100₹7.19680₹719.68
500₹5.53028₹2,765.14
1,000₹5.01913₹5,019.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.89458₹15,578.32
8,000₹3.39364₹27,149.12
12,000₹3.37678₹40,521.36
20,000₹3.35757₹67,151.40
28,000₹3.34601₹93,688.28
40,000₹3.33467₹1,33,386.80
48,000₹3.32921₹1,59,802.08
96,000₹3.31032₹3,17,790.72
Manufacturers Standard Package