C3216X7R1E474K/0.85 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 63,274
Unit Price: ₹41.93000
Datasheet

Upgrade


TDK
In Stock: 8,579
Unit Price: ₹40.07000
Datasheet

Upgrade


TDK
In Stock: 7,776
Unit Price: ₹40.07000
Datasheet

Similar


TDK
In Stock: 1,15,463
Unit Price: ₹20.50000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹27.03102
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₹4.88046
Datasheet

Direct


YAGEO
In Stock: 15,025
Unit Price: ₹25.16000
Datasheet

Direct


Murata Electronics
In Stock: 17,046
Unit Price: ₹47.52000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.59922
Datasheet

Direct


KYOCERA AVX
In Stock: 311
Unit Price: ₹29.82000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹32.38064
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹32.38064
Datasheet

Upgrade


Knowles Syfer
In Stock: 4,842
Unit Price: ₹87.59000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹32.38064
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1E474K/0.85

DigiKey Part Number
445-4020-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216X7R1E474K/0.85
Description
CAP CER 0.47UF 25V X7R 1206
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1E474K/0.85 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes