


CGA2B2X8R1H221K050BD | |
---|---|
DigiKey Part Number | 445-8856-2-ND - Tape & Reel (TR) 445-8856-1-ND - Cut Tape (CT) 445-8856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H221K050BD |
Description | CAP CER 220PF 50V X8R 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H221K050BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹9.76100 | ₹97.61 |
50 | ₹6.92180 | ₹346.09 |
100 | ₹6.06090 | ₹606.09 |
500 | ₹4.99428 | ₹2,497.14 |
1,000 | ₹4.17255 | ₹4,172.55 |
2,500 | ₹3.70436 | ₹9,260.90 |
5,000 | ₹3.42306 | ₹17,115.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹3.25534 | ₹32,553.40 |