220 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532C0G3F221K200KA

DigiKey Part Number
445-2380-2-ND - Tape & Reel (TR)
445-2380-1-ND - Cut Tape (CT)
445-2380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G3F221K200KA
Description
CAP CER 220PF 3KV C0G 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G3F221K200KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,412
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹85.73000₹85.73
10₹54.23400₹542.34
50₹41.91500₹2,095.75
100₹38.11310₹3,811.31
500₹31.71120₹15,855.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹28.88207₹28,882.07
2,000₹27.29884₹54,597.68
3,000₹26.50614₹79,518.42
5,000₹25.62745₹1,28,137.25
7,000₹25.11376₹1,75,796.32
10,000₹24.61965₹2,46,196.50
Manufacturers Standard Package