
C4532X7R1E226M250KC | |
|---|---|
DigiKey Part Number | 445-1607-2-ND - Tape & Reel (TR) 445-1607-1-ND - Cut Tape (CT) 445-1607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1E226M250KC |
Description | CAP CER 22UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1E226M250KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹96.91000 | ₹96.91 |
| 10 | ₹62.24800 | ₹622.48 |
| 50 | ₹48.45680 | ₹2,422.84 |
| 100 | ₹44.19810 | ₹4,419.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹35.96794 | ₹17,983.97 |
| 1,000 | ₹33.81161 | ₹33,811.61 |
| 1,500 | ₹32.73251 | ₹49,098.76 |
| 2,500 | ₹31.53638 | ₹78,840.95 |
| 3,500 | ₹30.83738 | ₹1,07,930.83 |
| 5,000 | ₹30.16468 | ₹1,50,823.40 |

