C Series 1812(4532 Metric) 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X7R1H475K200KB

DigiKey Part Number
445-3918-2-ND - Tape & Reel (TR)
445-3918-1-ND - Cut Tape (CT)
445-3918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R1H475K200KB
Description
CAP CER 4.7UF 50V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R1H475K200KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,099
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹99.39000₹99.39
10₹64.24800₹642.48
50₹50.33340₹2,516.67
100₹46.04720₹4,604.72
500₹42.17634₹21,088.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹35.69833₹35,698.33
2,000₹32.19132₹64,382.64
3,000₹31.59765₹94,792.95
5,000₹30.98872₹1,54,943.60
7,000₹30.76223₹2,15,335.61
10,000₹30.53774₹3,05,377.40
12,000₹30.49580₹3,65,949.60
Manufacturers Standard Package