
CEU4J2X7R2A472K125AE | |
---|---|
DigiKey Part Number | 445-12043-2-ND - Tape & Reel (TR) 445-12043-1-ND - Cut Tape (CT) 445-12043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU4J2X7R2A472K125AE |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU4J2X7R2A472K125AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹13.04500 | ₹130.45 |
50 | ₹9.38860 | ₹469.43 |
100 | ₹8.28830 | ₹828.83 |
500 | ₹6.41946 | ₹3,209.73 |
1,000 | ₹5.84353 | ₹5,843.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹5.44376 | ₹10,887.52 |
4,000 | ₹4.92307 | ₹19,692.28 |
6,000 | ₹4.66447 | ₹27,986.82 |
10,000 | ₹4.40426 | ₹44,042.60 |
14,000 | ₹4.29533 | ₹60,134.62 |
20,000 | ₹4.27935 | ₹85,587.00 |
24,000 | ₹4.17969 | ₹1,00,312.56 |
48,000 | ₹4.15351 | ₹1,99,368.48 |
50,000 | ₹4.14324 | ₹2,07,162.00 |