


CGA2B2X7R1E153M050BD | |
---|---|
DigiKey Part Number | 445-9678-2-ND - Tape & Reel (TR) 445-9678-1-ND - Cut Tape (CT) 445-9678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1E153M050BD |
Description | CAP CER 0.015UF 25V 0402 EPOXY |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1E153M050BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.82183 | ₹18,218.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹6.38900 | ₹63.89 |
100 | ₹3.85130 | ₹385.13 |
1,000 | ₹2.56370 | ₹2,563.70 |
2,500 | ₹2.24477 | ₹5,611.93 |
5,000 | ₹2.05309 | ₹10,265.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹6.47800 | ₹64.78 |
100 | ₹3.93120 | ₹393.12 |
1,000 | ₹2.61517 | ₹2,615.17 |
2,500 | ₹2.28985 | ₹5,724.62 |
5,000 | ₹2.09409 | ₹10,470.45 |