
CGA2B3X7R1H103M050BE | |
|---|---|
DigiKey Part Number | 445-173804-2-ND - Tape & Reel (TR) 445-173804-1-ND - Cut Tape (CT) 445-173804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H103M050BE |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1H103M050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.75900 | ₹87.59 |
| 50 | ₹6.15020 | ₹307.51 |
| 100 | ₹5.36750 | ₹536.75 |
| 500 | ₹4.04054 | ₹2,020.27 |
| 1,000 | ₹3.63425 | ₹3,634.25 |
| 2,500 | ₹3.20522 | ₹8,013.05 |
| 5,000 | ₹2.94710 | ₹14,735.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.65692 | ₹26,569.20 |
| 20,000 | ₹2.48741 | ₹49,748.20 |
| 30,000 | ₹2.40252 | ₹72,075.60 |
| 50,000 | ₹2.30850 | ₹1,15,425.00 |
| 70,000 | ₹2.25352 | ₹1,57,746.40 |
| 1,00,000 | ₹2.20064 | ₹2,20,064.00 |