
CGA3E2X7R1H223K080AD | |
---|---|
DigiKey Part Number | 445-8833-2-ND - Tape & Reel (TR) 445-8833-1-ND - Cut Tape (CT) 445-8833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H223K080AD |
Description | CAP CER 0.022UF 50V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H223K080AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹11.44700 | ₹114.47 |
50 | ₹8.18180 | ₹409.09 |
100 | ₹7.19680 | ₹719.68 |
500 | ₹5.53028 | ₹2,765.14 |
1,000 | ₹5.01913 | ₹5,019.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹4.33695 | ₹17,347.80 |