0.33 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3X7R1E334M080AB

DigiKey Part Number
445-12545-2-ND - Tape & Reel (TR)
445-12545-1-ND - Cut Tape (CT)
445-12545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X7R1E334M080AB
Description
CAP CER 0.33UF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X7R1E334M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,658
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹8.75900₹87.59
50₹6.15020₹307.51
100₹5.36750₹536.75
500₹4.04054₹2,020.27
1,000₹3.63425₹3,634.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.93839₹11,753.56
8,000₹2.71894₹21,751.52
12,000₹2.60905₹31,308.60
20,000₹2.48741₹49,748.20
28,000₹2.41631₹67,656.68
40,000₹2.34791₹93,916.40
Manufacturers Standard Package