
CGA3E3X7R1E334M080AB | |
|---|---|
DigiKey Part Number | 445-12545-2-ND - Tape & Reel (TR) 445-12545-1-ND - Cut Tape (CT) 445-12545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1E334M080AB |
Description | CAP CER 0.33UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7R1E334M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.75900 | ₹87.59 |
| 50 | ₹6.15020 | ₹307.51 |
| 100 | ₹5.36750 | ₹536.75 |
| 500 | ₹4.04054 | ₹2,020.27 |
| 1,000 | ₹3.63425 | ₹3,634.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.93839 | ₹11,753.56 |
| 8,000 | ₹2.71894 | ₹21,751.52 |
| 12,000 | ₹2.60905 | ₹31,308.60 |
| 20,000 | ₹2.48741 | ₹49,748.20 |
| 28,000 | ₹2.41631 | ₹67,656.68 |
| 40,000 | ₹2.34791 | ₹93,916.40 |