
CGA2B2C0G1H220J050EA | |
|---|---|
DigiKey Part Number | 445-CGA2B2C0G1H220J050EATR-ND - Tape & Reel (TR) 445-CGA2B2C0G1H220J050EACT-ND - Cut Tape (CT) 445-CGA2B2C0G1H220J050EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H220J050EA |
Description | AUTOMOTIVE GRADE,0402,C0G,50V,22 |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.63400 | ₹36.34 |
| 50 | ₹2.44140 | ₹122.07 |
| 100 | ₹2.09670 | ₹209.67 |
| 500 | ₹1.50774 | ₹753.87 |
| 1,000 | ₹1.32790 | ₹1,327.90 |
| 2,500 | ₹1.13873 | ₹2,846.83 |
| 5,000 | ₹1.02523 | ₹5,126.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.79016 | ₹39,508.00 |