
CGA4J1X8R1E105M125AD | |
---|---|
DigiKey Part Number | 445-175240-2-ND - Tape & Reel (TR) 445-175240-1-ND - Cut Tape (CT) 445-175240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8R1E105M125AD |
Description | CAP CER 1UF 25V X8R 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8R1E105M125AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
2,000 | ₹7.99636 | ₹15,992.72 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹29.28000 | ₹29.28 |
10 | ₹17.92500 | ₹179.25 |
100 | ₹11.99760 | ₹1,199.76 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹33.72000 | ₹33.72 |
10 | ₹19.70000 | ₹197.00 |
50 | ₹14.19840 | ₹709.92 |
100 | ₹12.49460 | ₹1,249.46 |
500 | ₹9.59634 | ₹4,798.17 |