
CGA5C2NP01H153J060AA | |
|---|---|
DigiKey Part Number | 445-12834-2-ND - Tape & Reel (TR) 445-12834-1-ND - Cut Tape (CT) 445-12834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C2NP01H153J060AA |
Description | CAP CER 0.015UF 50V NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2NP01H153J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹25.62600 | ₹256.26 |
| 50 | ₹19.08440 | ₹954.22 |
| 100 | ₹17.05300 | ₹1,705.30 |
| 500 | ₹13.64244 | ₹6,821.22 |
| 1,000 | ₹12.58943 | ₹12,589.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.69612 | ₹42,784.48 |
| 8,000 | ₹10.12629 | ₹81,010.32 |
| 12,000 | ₹9.84091 | ₹1,18,090.92 |
| 20,000 | ₹9.52463 | ₹1,90,492.60 |
| 28,000 | ₹9.33970 | ₹2,61,511.60 |
| 40,000 | ₹9.16181 | ₹3,66,472.40 |