CGA Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1X7T0G476M160AC

DigiKey Part Number
445-CGA5L1X7T0G476M160ACTR-ND - Tape & Reel (TR)
445-CGA5L1X7T0G476M160ACCT-ND - Cut Tape (CT)
445-CGA5L1X7T0G476M160ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X7T0G476M160AC
Description
AUTOMOTIVE GRADE,1206,X7T,4V,47U
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X7T0G476M160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,050
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹94.06000₹94.06
10₹57.59200₹575.92
50₹47.36940₹2,368.47
100₹43.27850₹4,327.85
500₹36.38162₹18,190.81
1,000₹34.24743₹34,247.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹31.17570₹62,351.40
4,000₹29.21476₹1,16,859.04
6,000₹28.97050₹1,73,823.00
10,000₹28.71200₹2,87,120.00
14,000₹28.59387₹4,00,314.18
20,000₹28.52263₹5,70,452.60
24,000₹28.44283₹6,82,627.92
Manufacturers Standard Package