CGA6L2X8R1E155M160AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 0
Unit Price: ₹110.93000
Datasheet
CGA Series 1210 (3225 Metric) 2.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6L2X8R1E155M160AA

DigiKey Part Number
445-13060-2-ND - Tape & Reel (TR)
445-13060-1-ND - Cut Tape (CT)
445-13060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6L2X8R1E155M160AA
Description
CAP CER 1.5UF 25V X8R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6L2X8R1E155M160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹110.93000₹110.93
10₹72.41200₹724.12
50₹57.09540₹2,854.77
100₹52.36550₹5,236.55
500₹44.39662₹22,198.31
1,000₹41.92965₹41,929.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹40.69750₹81,395.00
4,000₹38.99214₹1,55,968.56
6,000₹38.13809₹2,28,828.54
10,000₹37.19093₹3,71,909.30
14,000₹36.63739₹5,12,923.46
20,000₹36.10480₹7,22,096.00
24,000₹35.85229₹8,60,454.96
Manufacturers Standard Package