
CGA6M1C0G3A152J200AE | |
---|---|
DigiKey Part Number | 445-175246-2-ND - Tape & Reel (TR) 445-175246-1-ND - Cut Tape (CT) 445-175246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A152J200AE |
Description | CAP CER 1500PF 1000V C0GNP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1C0G3A152J200AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹136.66000 | ₹136.66 |
10 | ₹84.65800 | ₹846.58 |
50 | ₹71.79060 | ₹3,589.53 |
100 | ₹64.73580 | ₹6,473.58 |
500 | ₹56.89122 | ₹28,445.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹54.98153 | ₹54,981.53 |
2,000 | ₹52.50524 | ₹1,05,010.48 |
3,000 | ₹51.26451 | ₹1,53,793.53 |
5,000 | ₹49.88945 | ₹2,49,447.25 |
7,000 | ₹49.08526 | ₹3,43,596.82 |
10,000 | ₹48.31165 | ₹4,83,116.50 |
12,000 | ₹47.94511 | ₹5,75,341.32 |