0.15 µF ±20% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA9L4X7R2J154M160KA

DigiKey Part Number
445-13146-2-ND - Tape & Reel (TR)
445-13146-1-ND - Cut Tape (CT)
445-13146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9L4X7R2J154M160KA
Description
CAP CER 0.15UF 630V X7R 2220
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9L4X7R2J154M160KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹114.62000₹114.62
10₹74.45600₹744.56
50₹58.53940₹2,926.97
100₹53.62850₹5,362.85
500₹45.31448₹22,657.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹41.52182₹41,521.82
2,000₹39.46614₹78,932.28
3,000₹38.43612₹1,15,308.36
5,000₹37.29471₹1,86,473.55
7,000₹36.62729₹2,56,391.03
10,000₹35.98554₹3,59,855.40
Manufacturers Standard Package