CGA Series 2220 (5750 Metric) 2.8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA9P1X7S3D103K250KA

DigiKey Part Number
445-13155-2-ND - Tape & Reel (TR)
445-13155-1-ND - Cut Tape (CT)
445-13155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9P1X7S3D103K250KA
Description
CAP CER 10000PF 2KV X7S 2220
Customer Reference
Detailed Description
10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9P1X7S3D103K250KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,461
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹236.94000₹236.94
10₹163.45900₹1,634.59
50₹134.26360₹6,713.18
100₹125.24760₹12,524.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹112.20286₹56,101.43
1,000₹107.38694₹1,07,386.94
1,500₹104.97469₹1,57,462.04
2,500₹102.29983₹2,55,749.58
3,500₹100.73638₹3,52,577.33
5,000₹99.23226₹4,96,161.30
6,000₹98.51900₹5,91,114.00
Manufacturers Standard Package