
CGA9P1X7S3D103M250KE | |
---|---|
DigiKey Part Number | 445-13177-2-ND - Tape & Reel (TR) 445-13177-1-ND - Cut Tape (CT) 445-13177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9P1X7S3D103M250KE |
Description | CAP CER 10000PF 2KV X7S 2220 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9P1X7S3D103M250KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹330.11000 | ₹330.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹160.18458 | ₹80,092.29 |