
CKG32KX7R2A474K335AH | |
---|---|
DigiKey Part Number | 445-10302-2-ND - Tape & Reel (TR) 445-10302-1-ND - Cut Tape (CT) 445-10302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG32KX7R2A474K335AH |
Description | CAP CER 0.47UF 100V X7R SMD |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KX7R2A474K335AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.142" L x 0.102" W (3.60mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.136" (3.45mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹138.16907 | ₹1,38,169.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹312.36000 | ₹312.36 |
10 | ₹219.89800 | ₹2,198.98 |
100 | ₹171.66750 | ₹17,166.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹352.30000 | ₹352.30 |
10 | ₹234.36200 | ₹2,343.62 |
50 | ₹186.58480 | ₹9,329.24 |
100 | ₹171.64980 | ₹17,164.98 |
500 | ₹146.14590 | ₹73,072.95 |