CKG45N, CKG57N Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG45NX7S1C476M500JH

DigiKey Part Number
445-7097-2-ND - Tape & Reel (TR)
445-7097-1-ND - Cut Tape (CT)
445-7097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45NX7S1C476M500JH
Description
CAP CER 47UF 16V X7S SMD
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45NX7S1C476M500JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹334.55000₹334.55
Digi-Reel®
QuantityUnit PriceExt Price
1₹377.15000₹377.15
10₹251.84400₹2,518.44
50₹201.06700₹10,053.35
100₹185.20040₹18,520.04
500₹158.11160₹79,055.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.