
CKG57KX7T2J334K335JH | |
---|---|
DigiKey Part Number | 445-10482-2-ND - Tape & Reel (TR) 445-10482-1-ND - Cut Tape (CT) 445-10482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7T2J334K335JH |
Description | CAP CER 0.33UF 630V X7T SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7T2J334K335JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹404.65000 | ₹404.65 |
10 | ₹290.89000 | ₹2,908.90 |
50 | ₹245.45480 | ₹12,272.74 |
100 | ₹231.40730 | ₹23,140.73 |
500 | ₹213.16236 | ₹1,06,581.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹204.25730 | ₹2,04,257.30 |
2,000 | ₹198.06813 | ₹3,96,136.26 |
3,000 | ₹194.96681 | ₹5,84,900.43 |