
CKG57NX7T2J684M500JH | |
---|---|
DigiKey Part Number | 445-10516-2-ND - Tape & Reel (TR) 445-10516-1-ND - Cut Tape (CT) 445-10516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7T2J684M500JH |
Description | CAP CER 0.68UF 630V X7T SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7T2J684M500JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹390.46000 | ₹390.46 |
10 | ₹279.88600 | ₹2,798.86 |
50 | ₹235.76440 | ₹11,788.22 |
100 | ₹222.10730 | ₹22,210.73 |
500 | ₹203.65830 | ₹1,01,829.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹195.69655 | ₹1,95,696.55 |
2,000 | ₹189.68708 | ₹3,79,374.16 |
3,000 | ₹186.67465 | ₹5,60,023.95 |