CKG45N, CKG57N Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57NX7T2J684M500JJ

DigiKey Part Number
445-10517-2-ND - Tape & Reel (TR)
445-10517-1-ND - Cut Tape (CT)
445-10517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57NX7T2J684M500JJ
Description
CAP CER 0.68UF 630V X7T SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
cms-datasheet
 cms-datasheet
EDA/CAD Models
CKG57NX7T2J684M500JJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,736
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1₹451.69000₹451.69
10₹304.91100₹3,049.11
50₹277.09960₹13,854.98
100₹261.75640₹26,175.64
500₹244.38996₹1,22,194.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
1,000₹232.27872₹2,32,278.72
2,000₹225.51940₹4,51,038.80
3,000₹222.13131₹6,66,393.93
Manufacturers Standard Package