
CS45-E2GA102M-VKA | |
---|---|
DigiKey Part Number | 445-175357-1-ND - Cut Tape (CT) 445-175357-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CS45-E2GA102M-VKA |
Description | CAP CER 1000PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-E2GA102M-VKA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹31.06000 | ₹31.06 |
10 | ₹18.54700 | ₹185.47 |
50 | ₹13.61280 | ₹680.64 |
100 | ₹12.11300 | ₹1,211.30 |
500 | ₹9.95308 | ₹4,976.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹8.95919 | ₹8,959.19 |
2,000 | ₹8.30917 | ₹16,618.34 |
3,000 | ₹7.97181 | ₹23,915.43 |
5,000 | ₹7.60697 | ₹38,034.85 |
7,000 | ₹7.39369 | ₹51,755.83 |
10,000 | ₹7.18847 | ₹71,884.70 |
12,000 | ₹7.09129 | ₹85,095.48 |
24,000 | ₹6.76410 | ₹1,62,338.40 |
25,000 | ₹6.47273 | ₹1,61,818.25 |