
DEA202450BT-1283A2 | |
|---|---|
DigiKey Part Number | 445-15646-2-ND - Tape & Reel (TR) 445-15646-1-ND - Cut Tape (CT) 445-15646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA202450BT-1283A2 |
Description | RF FILTER BAND PASS 2.45GHZ 0805 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.3dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA202450BT-1283A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹35.24247 | ₹70,484.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹57.44900 | ₹574.49 |
| 25 | ₹52.93480 | ₹1,323.37 |
| 50 | ₹49.78360 | ₹2,489.18 |
| 100 | ₹46.82710 | ₹4,682.71 |
| 250 | ₹43.18712 | ₹10,796.78 |
| 500 | ₹40.62360 | ₹20,311.80 |
| 1,000 | ₹38.21408 | ₹38,214.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.05000 | ₹69.05 |
| 10 | ₹56.29900 | ₹562.99 |
| 25 | ₹51.90800 | ₹1,297.70 |
| 50 | ₹48.81000 | ₹2,440.50 |
| 100 | ₹45.91530 | ₹4,591.53 |
| 250 | ₹42.34088 | ₹10,585.22 |
| 500 | ₹39.82868 | ₹19,914.34 |
| 1,000 | ₹37.46520 | ₹37,465.20 |