
FA18C0G2A3R3CNU06 | |
---|---|
DigiKey Part Number | 445-180500-1-ND - Cut Tape (CT) 445-180500-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A3R3CNU06 |
Description | CAP CER 3.3PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A3R3CNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹26.62000 | ₹26.62 |
10 | ₹15.97300 | ₹159.73 |
50 | ₹11.62500 | ₹581.25 |
100 | ₹10.30270 | ₹1,030.27 |
500 | ₹8.07002 | ₹4,035.01 |
1,000 | ₹7.38139 | ₹7,381.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹6.95234 | ₹13,904.68 |
4,000 | ₹6.47780 | ₹25,911.20 |
6,000 | ₹6.24020 | ₹37,441.20 |
10,000 | ₹5.97699 | ₹59,769.90 |
14,000 | ₹5.82318 | ₹81,524.52 |
20,000 | ₹5.67519 | ₹1,13,503.80 |
24,000 | ₹5.60511 | ₹1,34,522.64 |
48,000 | ₹5.36903 | ₹2,57,713.44 |
50,000 | ₹5.35651 | ₹2,67,825.50 |