FA24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24NP02W222JNU06

DigiKey Part Number
445-174965-1-ND - Cut Tape (CT)
445-174965-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24NP02W222JNU06
Description
CAP CER 2200PF 450V NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24NP02W222JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,098
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹49.69000₹49.69
10₹30.61500₹306.15
50₹23.05460₹1,152.73
100₹19.44290₹1,944.29
500₹16.83576₹8,417.88
1,000₹15.63066₹15,630.66
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹14.93139₹29,862.78
4,000₹14.09879₹56,395.16
6,000₹13.68164₹82,089.84
10,000₹13.21960₹1,32,196.00
14,000₹12.94945₹1,81,292.30
20,000₹12.68951₹2,53,790.20
24,000₹12.56632₹3,01,591.68
48,000₹12.15159₹5,83,276.32
50,000₹12.12955₹6,06,477.50
Manufacturers Standard Package