
FA24X7R2E103KNU06 | |
---|---|
DigiKey Part Number | 445-180642-1-ND - Cut Tape (CT) 445-180642-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7R2E103KNU06 |
Description | CAP CER 10000PF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R2E103KNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹31.95000 | ₹31.95 |
10 | ₹19.16800 | ₹191.68 |
50 | ₹14.12740 | ₹706.37 |
100 | ₹12.56560 | ₹1,256.56 |
500 | ₹9.94598 | ₹4,972.99 |
1,000 | ₹9.13756 | ₹9,137.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹8.64195 | ₹17,283.90 |
4,000 | ₹8.08422 | ₹32,336.88 |
6,000 | ₹7.80498 | ₹46,829.88 |
10,000 | ₹7.49542 | ₹74,954.20 |
14,000 | ₹7.31459 | ₹1,02,404.26 |
20,000 | ₹7.14064 | ₹1,42,812.80 |
24,000 | ₹7.05819 | ₹1,69,396.56 |
48,000 | ₹6.78059 | ₹3,25,468.32 |
50,000 | ₹6.76586 | ₹3,38,293.00 |