
FA28C0G1H221JNU06 | |
---|---|
DigiKey Part Number | 445-180716-1-ND - Cut Tape (CT) 445-180716-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H221JNU06 |
Description | CAP CER 220PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H221JNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.96000 | ₹23.96 |
10 | ₹14.02100 | ₹140.21 |
50 | ₹10.13420 | ₹506.71 |
100 | ₹8.94500 | ₹894.50 |
500 | ₹6.95900 | ₹3,479.50 |
1,000 | ₹6.34580 | ₹6,345.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹5.95845 | ₹11,916.90 |
4,000 | ₹5.53582 | ₹22,143.28 |
6,000 | ₹5.32411 | ₹31,944.66 |
10,000 | ₹5.08968 | ₹50,896.80 |
14,000 | ₹4.95264 | ₹69,336.96 |
20,000 | ₹4.82085 | ₹96,417.00 |
24,000 | ₹4.75842 | ₹1,14,202.08 |
48,000 | ₹4.54813 | ₹2,18,310.24 |
50,000 | ₹4.53697 | ₹2,26,848.50 |