FA28X8R1H152KNU06 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: ₹1.46000
Datasheet

Similar


TDK
In Stock: 1,826
Unit Price: ₹1.65000
Datasheet
1500 pF ±10% 50V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X8R1H152KNU06

DigiKey Part Number
FA28X8R1H152KNU06-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28X8R1H152KNU06
Description
CAP CER 1500PF 50V X8R RADIAL
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X8R1H152KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹7.29647₹14,592.94
Manufacturers Standard Package